Part Details for 934054859135 by Nexperia
Overview of 934054859135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 934054859135
934054859135 CAD Models
934054859135 Part Data Attributes
|
934054859135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934054859135
Nexperia
Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934054859135
This table gives cross-reference parts and alternative options found for 934054859135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054859135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ10B/T1 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934054859135 vs PDZ10B/T1 |
PDZ10BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054859135 vs PDZ10BZ |
PDZ10B-T | Zener Diode | Nexperia | 934054859135 vs PDZ10B-T |
PDZ10B/A | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054859135 vs PDZ10B/A |
PDZ10BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054859135 vs PDZ10BF |
934054859115 | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054859135 vs 934054859115 |
934054859145 | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054859135 vs 934054859145 |
PDZ10B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054859135 vs PDZ10B,115 |