Part Details for 934054863145 by Nexperia
Overview of 934054863145 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 934054863145
934054863145 CAD Models
934054863145 Part Data Attributes:
|
934054863145
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934054863145
Nexperia
Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934054863145
This table gives cross-reference parts and alternative options found for 934054863145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054863145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ15B | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs PDZ15B |
PDZ15BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054863145 vs PDZ15BZ |
934054863135 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs 934054863135 |
PDZ15BZ,115 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs PDZ15BZ,115 |
PDZ15B/T1 | Zener Diode, 15V V(Z), 2.18%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs PDZ15B/T1 |
PDZ15B/A2 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs PDZ15B/A2 |
PDZ15B/A | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs PDZ15B/A |
PDZ15B,135 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054863145 vs PDZ15B,135 |
934054863115 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054863145 vs 934054863115 |