Part Details for 934054945135 by NXP Semiconductors
Overview of 934054945135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934054945135
934054945135 CAD Models
934054945135 Part Data Attributes:
|
934054945135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934054945135
NXP Semiconductors
DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, UMD2, URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 934054945135
This table gives cross-reference parts and alternative options found for 934054945135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054945135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS316,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | 934054945135 vs BAS316,135 |
BAS316,115 | BAS316 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | 934054945135 vs BAS316,115 |
BAS316,115 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | 934054945135 vs BAS316,115 |
BAS316,135 | BAS316 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | 934054945135 vs BAS316,135 |
934054945135 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | 934054945135 vs 934054945135 |