There are no models available for this part yet.
Overview of 934055559127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 934055559127 by WeEn Semiconductor Co Ltd
Part Data Attributes for 934055559127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
PLASTIC, TO-220F, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
110 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Recovery Time-Max
|
0.06 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 934055559127
This table gives cross-reference parts and alternative options found for 934055559127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055559127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055559127 | DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220F, 2 PIN, Rectifier Diode | NXP Semiconductors | 934055559127 vs 934055559127 |
BYV29X-500 | DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 934055559127 vs BYV29X-500 |
BYV29X-500,127 | BYV29X-500 | NXP Semiconductors | 934055559127 vs BYV29X-500,127 |
BYV29X-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | 934055559127 vs BYV29X-500,127 |