Part Details for 934059188 by Altech Corporation
Overview of 934059188 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934059188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0029
|
Newark | Test Lead Mln 25/2.5 Y/G |Altech 934059188 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $13.0400 | Buy Now |
DISTI #
934059188-ND
|
DigiKey | TEST LEAD MLN YG BANANA PLUG STA Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4156 | Buy Now |
DISTI #
845-934059188
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 25/2.5 Y/G | 0 |
|
$8.7000 / $10.4100 | Order Now |
DISTI #
70974826
|
RS | Test Lead MLN 25/2.5 Y/G, Banana Plug, stackable, 4mm, 10" length, 14AWG | Altech Corp 934059188 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $9.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $8.7500 | Buy Now |
DISTI #
10115113
|
TestEquity LLC | Altech 934059188 Test Lead MLN 25/2.5, Y/G, Banana Plug, Stackable, 4mm, 10" Length, 14AWG | 0 |
|
$8.8700 | Buy Now |