There are no models available for this part yet.
Overview of 934060102 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 934060102 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0042
|
Newark | Test Lead Mln 50/1 Blue |Altech 934060102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $12.1100 | Buy Now | |
DISTI #
934060102-ND
|
DigiKey | TEST LEAD MLN BLUE BANANA PLUG S Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6772 | Buy Now | |
DISTI #
845-934060102
|
Mouser Electronics | Test Leads Test Lead MLN 50/1 BLUE | 0 |
|
$6.8600 / $7.8100 | Order Now | |
DISTI #
70974799
|
RS | Test Lead MLN 50/1 BLUE, Banana Plug, stackable, 4mm, 20" length, 18AWG | Altech Corp 934060102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $8.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$6.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $8.1300 | Buy Now | ||
DISTI #
10115126
|
TestEquity LLC | Altech 934060102 Test Lead MLN 50/1, Blue, Banana Plug, Stackable, 4mm, 20" Length, 18AWG, MLN Series | 0 |
|
$8.2400 | Buy Now |
CAD Models for 934060102 by Altech Corporation
Part Data Attributes for 934060102 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Connector Type
|
INTERCONNECTION DEVICE
|