Part Details for 934060304127 by NXP Semiconductors
Overview of 934060304127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 934060304127
934060304127 CAD Models
934060304127 Part Data Attributes
|
934060304127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934060304127
NXP Semiconductors
TELECOM, CELLULAR, BASEBAND CIRCUIT, PDSO16, ROHS COMPLIANT, PLASTIC, SOT822-1, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 11 mm |