Part Details for 934062029133 by Nexperia
Overview of 934062029133 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 934062029133
934062029133 CAD Models
934062029133 Part Data Attributes:
|
934062029133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062029133
Nexperia
Zener Diode, 5.55V V(Z), 2.7%, 0.5W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.55 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.7% | |
Working Test Current | 5 mA |
Alternate Parts for 934062029133
This table gives cross-reference parts and alternative options found for 934062029133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062029133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062032133 | Zener Diode, 5.75V V(Z), 2.61%, 0.5W, Silicon, Unidirectional | Nexperia | 934062029133 vs 934062032133 |
934062027133 | Zener Diode, 5.35V V(Z), 2.8%, 0.5W, Silicon, Unidirectional | Nexperia | 934062029133 vs 934062027133 |
934062028133 | Zener Diode, 5.45V V(Z), 2.75%, 0.5W, Silicon, Unidirectional | Nexperia | 934062029133 vs 934062028133 |
934062031133 | Zener Diode, 5.65V V(Z), 2.65%, 0.5W, Silicon, Unidirectional | Nexperia | 934062029133 vs 934062031133 |