934062209215
Nexperia
Description: Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of 934062209215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934062209215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934062209215 by Nexperia

934062209215
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 934062209215
    Nexperia
    Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for 934062209215

This table gives cross-reference parts and alternative options found for 934062209215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062209215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C15 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation 934062209215 vs BZX84C15
BZX84C15-G3-08 Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies 934062209215 vs BZX84C15-G3-08
BZX84C15-TP-HF Zener Diode, Micro Commercial Components 934062209215 vs BZX84C15-TP-HF
BZX84-C15/G BZX84-C15/G NXP Semiconductors 934062209215 vs BZX84-C15/G
BZX84C15-AU_R1_000A1 Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 934062209215 vs BZX84C15-AU_R1_000A1
BZX84C15 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 934062209215 vs BZX84C15
BZX84C15TR Zener Diode, 15V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC 934062209215 vs BZX84C15TR
BZX84C15TRL13 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation 934062209215 vs BZX84C15TRL13
BZX84-C15/T3 DIODE 15 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors 934062209215 vs BZX84-C15/T3
BZX84C15Q-13-F Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated 934062209215 vs BZX84C15Q-13-F
Part Number Description Manufacturer Compare
934062208215 Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934062209215 vs 934062208215
BZX84C15TRL13 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934062209215 vs BZX84C15TRL13
BZX84-C15TRL Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934062209215 vs BZX84-C15TRL
934022700235 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934062209215 vs 934022700235
933388260235 Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 934062209215 vs 933388260235
934059486235 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934062209215 vs 934059486235
BZX84-C15,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 934062209215 vs BZX84-C15,215
BZX84-C15/DG Zener Diode Nexperia 934062209215 vs BZX84-C15/DG
934065266215 Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934062209215 vs 934065266215
BZX84C15TRL 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934062209215 vs BZX84C15TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934062209215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934062209215 by Nexperia

Select Manufacturer
Which Manufacturer of 934062209215 would you like to use for your alert(s)?
  • Please alert me when 934062209215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934062209215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934062209215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934062209215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934062209215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934062209215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: