Part Details for 934062231135 by Nexperia
Overview of 934062231135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934062231135
934062231135 CAD Models
934062231135 Part Data Attributes
|
934062231135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062231135
Nexperia
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 934062231135
This table gives cross-reference parts and alternative options found for 934062231135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062231135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448TR_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | 934062231135 vs 1N4448TR_NL |
1N4148F-T72 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | 934062231135 vs 1N4148F-T72 |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | NTE Electronics Inc | 934062231135 vs 1N914A |
934059249135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 934062231135 vs 934059249135 |
1N914B_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | 934062231135 vs 1N914B_NL |
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 934062231135 vs 1N916 |
934058723135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 934062231135 vs 934058723135 |
1N916 | Rectifier Diode, | NTE Electronics Inc | 934062231135 vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 934062231135 vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | 934062231135 vs 1N916 |