Part Details for 934063039215 by Nexperia
Overview of 934063039215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 934063039215
934063039215 CAD Models
934063039215 Part Data Attributes
|
934063039215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934063039215
Nexperia
Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 934063039215
This table gives cross-reference parts and alternative options found for 934063039215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934063039215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063037215 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934063039215 vs 934063037215 |
934058394215 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934063039215 vs 934058394215 |
934063589215 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934063039215 vs 934063589215 |
934058392215 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934063039215 vs 934058392215 |