Part Details for 934063104 by Altech Corporation
Overview of 934063104 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934063104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0084
|
Newark | Test Lead Mln 100/2.5 Green |Altech 934063104 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $15.3100 | Buy Now |
DISTI #
934063104-ND
|
DigiKey | TEST LEAD MLN GRN BANANA PLUG ST Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2336 | Buy Now |
DISTI #
845-934063104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 100/2.5 GREEN | 0 |
|
$10.3300 / $11.4700 | Order Now |
DISTI #
70974841
|
RS | Test Lead MLN 100/2.5 GREEN, Banana Plug, stackable, 4mm, 40" length, 14AWG | Altech Corp 934063104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 23 |
|
$11.1100 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$8.2900 | Buy Now |
|
Onlinecomponents.com | Test Lead Accessory RoHS: Compliant | 35 Factory Stock |
|
$8.6000 / $11.3700 | Buy Now |
|
Powell Electronics | Test Lead MLN 100/2.5 GREEN Min Qty: 25 | 21 |
|
$10.7700 | Buy Now |
|
Master Electronics | Test Lead Accessory RoHS: Compliant | 35 Factory Stock |
|
$8.6000 / $11.3700 | Buy Now |
DISTI #
10115168
|
TestEquity LLC | Altech 934063104 Test Lead MLN 100/2.5, Green, Banana Plug, Stackable, 4mm, 40" Length, 14AWG | 0 |
|
$10.4200 | Buy Now |