Part Details for 934063788 by Altech Corporation
Overview of 934063788 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934063788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0099
|
Newark | Test Lead Mln 100/2.5 Au Y/G |Altech 934063788 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $20.6900 | Buy Now |
DISTI #
934063788-ND
|
DigiKey | TEST LEAD MLN AU YG BANANA PLUG Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4376 | Buy Now |
DISTI #
845-934063788
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 100/2.5 Au Y/G | 0 |
|
$15.2100 / $16.4300 | Order Now |
DISTI #
70974896
|
RS | Test Lead MLN 100/2.5 Au Y/G, Banana Plug, gold plated, 4mm, 40" length, 14AWG | Altech Corp 934063788 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2500 / $17.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$13.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9800 / $18.4800 | Buy Now |
DISTI #
10115183
|
TestEquity LLC | Altech 934063788 Test Lead MLN 100/2.5 Au, Y/G, Banana Plug, Gold Plated, 4mm, 40" Length, 14AWG | 0 |
|
$16.9400 | Buy Now |