Part Details for 934064494115 by Nexperia
Overview of 934064494115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934064494115
934064494115 CAD Models
934064494115 Part Data Attributes
|
934064494115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934064494115
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.0059 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934064494115
This table gives cross-reference parts and alternative options found for 934064494115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934064494115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064494135 | Rectifier Diode | Nexperia | 934064494115 vs 934064494135 |
BAT46WJ-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 934064494115 vs BAT46WJ-Q |
BAT46WJ,135 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 934064494115 vs BAT46WJ,135 |
BAT46WJ | 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | 934064494115 vs BAT46WJ |
BAT46WJ,115 | BAT46WJ - Single Schottky barrier diode SOD 2-Pin | NXP Semiconductors | 934064494115 vs BAT46WJ,115 |