Part Details for 934065283215 by Nexperia
Overview of 934065283215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 934065283215
934065283215 CAD Models
934065283215 Part Data Attributes
|
934065283215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934065283215
Nexperia
Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934065283215
This table gives cross-reference parts and alternative options found for 934065283215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934065283215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 934065283215 vs BZX84C5V6-7-F |
933137400185 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 934065283215 vs 933137400185 |
BZX84C5V6TR13 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | 934065283215 vs BZX84C5V6TR13 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | 934065283215 vs BZX84C5V6 |
BZX84C5V6TC | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | 934065283215 vs BZX84C5V6TC |
BZX84-C5V6TRL13 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 934065283215 vs BZX84-C5V6TRL13 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | 934065283215 vs BZX84C5V6 |
BZX84C5V6-H | Zener Diode, | Formosa Microsemi Co Ltd | 934065283215 vs BZX84C5V6-H |
BZX84C5V6-E3-18 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 934065283215 vs BZX84C5V6-E3-18 |
BZX84-C5V6/T3 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | 934065283215 vs BZX84-C5V6/T3 |