Part Details for 934066705 by Altech Corporation
Overview of 934066705 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934066705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0135
|
Newark | Test Lead Mln 200/2.5 Au Brown |Altech 934066705 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9100 / $22.9300 | Buy Now |
DISTI #
934066705-ND
|
DigiKey | TEST LEAD MLN AU BROWN BANANA PL Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2224 | Buy Now |
DISTI #
845-934066705
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 200/2.5 Au BROWN | 0 |
|
$17.3300 / $18.2200 | Order Now |
DISTI #
70974912
|
RS | Test Lead MLN 200/2.5 Au BROWN, Banana Plug, gold plated, 4mm, 80" length, 14AWG | Altech Corp 934066705 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0000 / $19.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$14.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4800 / $20.4900 | Buy Now |
DISTI #
10115219
|
TestEquity LLC | Altech 934066705 Test Lead MLN 200/2.5 Au, Brown, Banana Plug, Gold Plated, 4mm, 80" Length, 14AWG | 0 |
|
$18.7700 | Buy Now |