Part Details for 934068055235 by Nexperia
Overview of 934068055235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934068055235
934068055235 CAD Models
934068055235 Part Data Attributes:
|
934068055235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934068055235
Nexperia
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934068055235
This table gives cross-reference parts and alternative options found for 934068055235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934068055235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 934068055235 vs 2N7002KW |
2N7002KW-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | 934068055235 vs 2N7002KW-AU_R1_000A1 |
2N7002KW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 934068055235 vs 2N7002KW_R1_00001 |
BSS138WL6327HTMA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 934068055235 vs BSS138WL6327HTMA1 |
2N7002KW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | 934068055235 vs 2N7002KW |
2N7002KTB_R1_10001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 934068055235 vs 2N7002KTB_R1_10001 |
BSS138WL6327HTSA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 934068055235 vs BSS138WL6327HTSA1 |
2N7002KW | N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL | onsemi | 934068055235 vs 2N7002KW |
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 934068055235 vs 2N7002KTB |
PJC7472B_R1_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 934068055235 vs PJC7472B_R1_00001 |