There are no models available for this part yet.
Overview of 934070363118 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for 934070363118 by Nexperia
Part Data Attributes for 934070363118 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.39 W
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.0059 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 934070363118
This table gives cross-reference parts and alternative options found for 934070363118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934070363118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUDW6001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | 934070363118 vs CMUDW6001 |
BAT46GW | Rectifier Diode | Nexperia | 934070363118 vs BAT46GW |
CMPD914TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 934070363118 vs CMPD914TIN/LEAD |
CMPD6001PBFREE | Rectifier Diode, | Central Semiconductor Corp | 934070363118 vs CMPD6001PBFREE |
BAT46GWX | BAT46GW - 100 V, 250 mA Schottky barrier diode@en-us | Nexperia | 934070363118 vs BAT46GWX |
CMPD914PBFREE | Rectifier Diode, | Central Semiconductor Corp | 934070363118 vs CMPD914PBFREE |
BAS316 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | 934070363118 vs BAS316 |
BAS316 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 934070363118 vs BAS316 |
1N4448X | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 934070363118 vs 1N4448X |
1N4448W | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 934070363118 vs 1N4448W |