Part Details for 934088104 by Altech Corporation
Overview of 934088104 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934088104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0284
|
Newark | Test Lead Mls Ws 100/2.5 Green |Altech 934088104 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $22.9200 | Buy Now |
DISTI #
934088104-ND
|
DigiKey | TEST LEAD GRN BANANA PLUG 4MM SA Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8476 | Buy Now |
DISTI #
845-934088104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLS WS 100/2.5 GREEN | 0 |
|
$14.7400 / $16.8400 | Order Now |
DISTI #
70975065
|
RS | Test Lead MLS WS 100/2.5 GREEN, Banana Plug, 4mm, safety, 40", 14AWG | Altech Corp 934088104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $16.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$12.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $17.0200 | Buy Now |
DISTI #
10115368
|
TestEquity LLC | Altech 934088104 Test Lead MLS WS 100/2.5, Green, Banana Plug, 4mm, Safety, 40", 14AWG, MLS Series | 0 |
|
$15.6000 | Buy Now |