There are no models available for this part yet.
Overview of 934091103 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 934091103 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0308
|
Newark | Test Lead Mln Sil 50/1 Yellow |Altech 934091103 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $14.3700 | Buy Now | |
DISTI #
934091103-ND
|
DigiKey | TEST LEAD YEL BANANA PLUG 4MM 20 Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4760 | Buy Now | |
DISTI #
845-934091103
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN SIL 50/1 YELLOW | 0 |
|
$9.5700 / $10.5300 | Order Now | |
DISTI #
70974754
|
RS | Test Lead MLN SIL 50/1 YELLOW, Banana Plug, 4mm, 20" length, 18AWG | Altech Corp 934091103 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $10.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$7.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $10.6700 | Buy Now | ||
DISTI #
10115392
|
TestEquity LLC | Altech 934091103 Test Lead MLN SIL 50/1, Yellow, Banana Plug, 4mm, 20" Length, 18AWG, MLN Series | 0 |
|
$9.7700 | Buy Now |
CAD Models for 934091103 by Altech Corporation
Part Data Attributes for 934091103 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|