Part Details for 934093100 by Hirschmann Electronics GmbH & Co Kg
Overview of 934093100 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934093100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5142
|
Newark | Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 60 V, 16 A, 1.5 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934093100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$7.2300 / $10.5300 | Buy Now |
DISTI #
8282048
|
element14 Asia-Pacific | TEST LEAD, BLK, 1.5M, 60V, 16A RoHS: Compliant Min Qty: 1 Container: Each | 299 |
|
$12.8866 | Buy Now |
DISTI #
8282048
|
Farnell | TEST LEAD, BLK, 1.5M, 60V, 16A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 298 |
|
$8.8195 / $10.2416 | Buy Now |