There are no models available for this part yet.
Overview of 934096101 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 934096101 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0335
|
Newark | Test Socket Kun S Red |Altech 934096101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.2300 | Buy Now | |
DISTI #
934096101-ND
|
DigiKey | TEST SOCKET KUN S RED 4MM TEST A Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4650 | Buy Now | |
DISTI #
845-934096101
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket KUN S RED | 0 |
|
$6.3100 / $6.7700 | Order Now | |
DISTI #
70975357
|
RS | Test Socket KUN S RED,4mm test adapter, 1000V safety, screw terminal, 24A | Altech Corp 934096101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $6.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$4.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$5.0400 / $7.6600 | Buy Now | ||
Powell Electronics | Test Socket KUN S RED Min Qty: 50 | 33 |
|
$6.4800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$5.0400 / $7.6600 | Buy Now | ||
DISTI #
10117712
|
TestEquity LLC | Altech 934096101 Test Socket KUN S, Red, 4mm Test Adapter, 1000V Safety, Screw Terminal, 24A | 0 |
|
$6.2700 | Buy Now |
CAD Models for 934096101 by Altech Corporation
Part Data Attributes for 934096101 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Connector Type
|
INTERCONNECTION DEVICE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|