Part Details for 934097109 by Altech Corporation
Overview of 934097109 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 934097109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0347
|
Newark | Banana Plug Las S G Purple |Altech 934097109 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.5800 | Buy Now |
DISTI #
934097109-ND
|
DigiKey | BANANA PLUG LAS S GPURPLE 4MM BA Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5852 | Buy Now |
DISTI #
845-934097109
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug LAS S G PURPLE | 0 |
|
$4.4400 / $5.0200 | Order Now |
DISTI #
70974585
|
RS | Banana Plug LAS S G PURPLE,4mm Banana Plug, 1000V safety, screw terminal, 24A | Altech Corp 934097109 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 / $5.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $6.4200 | Buy Now |
DISTI #
10117724
|
TestEquity LLC | Altech 934097109 Banana Plug LAS S G, Purple, 4mm Banana Plug, 1000V Safety, Screw Terminal, 24A | 0 |
|
$5.2500 | Buy Now |