Part Details for 934100704 by Altech Corporation
Overview of 934100704 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934100704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0380
|
Newark | Banana Plug Las N Ws Au Green |Altech 934100704 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $12.1800 | Buy Now |
DISTI #
934100704-ND
|
DigiKey | BANANA PLUG LAS N WS AU GRN 4MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8850 | Buy Now |
DISTI #
845-934100704
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug LAS N WS Au GREEN | 0 |
|
$6.3100 / $7.1300 | Order Now |
DISTI #
70975158
|
RS | Banana Plug LAS N WS Au GREEN,4mm Banana Plug, stackable, screw terminal, 24A | Altech Corp 934100704 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8600 / $7.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0000 / $9.1200 | Buy Now |
DISTI #
10117757
|
TestEquity LLC | Altech 934100704 Banana Plug LAS N WS Au , Green, 4mm Banana Plug, Stackable, Screw Terminal, 24A | 0 |
|
$7.4700 | Buy Now |