Part Details for 934100704 by Hirschmann Electronics GmbH & Co Kg
Overview of 934100704 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934100704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9386
|
Newark | Test Plug, 4Mm, Green, Kun, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:24A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Green, Contact Material:Brass, Contact Termination Type:Screw, Rohs Compliant: Yes |Hirschmann Test And Measurement 934100704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$5.1300 / $7.1800 | Buy Now |