Part Details for 934157101 by Altech Corporation
Overview of 934157101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934157101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0386
|
Newark | Pl 3 Red |Altech 934157101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $21.6900 | Buy Now |
DISTI #
1920-934157101-ND
|
DigiKey | TEST LEAD Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2360 | Buy Now |
DISTI #
845-934157101
|
Mouser Electronics | Test Leads PL 3 RED | 0 |
|
$14.7800 / $16.4000 | Order Now |
DISTI #
71771189
|
RS | Test Lead, Probe, Banana Plug, Red, 4mm, PL 3 | Altech Corp 934157101 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$381.6800 / $440.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$14.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6600 / $19.3800 | Buy Now |
DISTI #
10115419
|
TestEquity LLC | Altech 934157101 Test Lead, Red, Test Probe, Banana Plug, 40" Length | 0 |
|
$21.1800 | Buy Now |