93425DMQB30
Description: IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC

Overview of 93425DMQB30 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 93425DMQB30 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-93425DMQB30-ND
DigiKey STANDARD SRAM, 1KX1, 30NS, TTL Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 35
In Stock
  • 12 $26.3600
$26.3600 Buy Now
Rochester Electronics Standard SRAM, 1KX1, 30ns, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 35
  • 1 $26.6200
  • 25 $26.0900
  • 100 $25.0200
  • 500 $23.9600
  • 1,000 $22.6300
$22.6300 / $26.6200 Buy Now

CAD Models for 93425DMQB30 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93425DMQB30 by National Semiconductor Corporation

93425DMQB30
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-16
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
16
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
0.135 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 93425DMQB30
    National Semiconductor Corporation
    IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC
    VS

Alternate Parts for 93425DMQB30

This table gives cross-reference parts and alternative options found for 93425DMQB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93425DMQB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM93425ADC Standard SRAM, 1KX1, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 93425DMQB30 vs AM93425ADC
93425ADCQR Cache SRAM, 1KX1, 30ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC 93425DMQB30 vs 93425ADCQR
AM93425ADCTB Standard SRAM, 1KX1, 30ns, TTL, CDIP16, AMD 93425DMQB30 vs AM93425ADCTB
AM93425ADCB Standard SRAM, 1KX1, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 93425DMQB30 vs AM93425ADCB
93425ADCQB Standard SRAM, 1KX1, 30ns, TTL, CDIP16, Fairchild Semiconductor Corporation 93425DMQB30 vs 93425ADCQB
93425ADCQP Standard SRAM, 1KX1, 30ns, TTL, CDIP16, Fairchild Semiconductor Corporation 93425DMQB30 vs 93425ADCQP
93425APC IC,SRAM,1KX1,TTL,DIP,16PIN,PLASTIC Texas Instruments 93425DMQB30 vs 93425APC
93425DC30 Cache SRAM, 1KX1, 30ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation 93425DMQB30 vs 93425DC30
93425DMQB30 IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC Texas Instruments 93425DMQB30 vs 93425DMQB30
93425ADC IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC Texas Instruments 93425DMQB30 vs 93425ADC
Part Number Description Manufacturer Compare
93425ADC Cache SRAM, 1KX1, 30ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation 93425DMQB30 vs 93425ADC
AM93425ADC Standard SRAM, 1KX1, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 93425DMQB30 vs AM93425ADC
93425DC30 Cache SRAM, 1KX1, 30ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation 93425DMQB30 vs 93425DC30
AM93425ADCB Standard SRAM, 1KX1, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 93425DMQB30 vs AM93425ADCB

Related Parts for 93425DMQB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93425DMQB30 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93425DMQB30 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 93425DMQB30 would you like to use for your alert(s)?
  • Please alert me when 93425DMQB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93425DMQB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93425DMQB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93425DMQB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93425DMQB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93425DMQB30 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: