There are no models available for this part yet.
Overview of 9343-12R1 by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD49343NPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
HD49343HNPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
10131934-309ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 9 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 9343-12R1 by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
61 In Stock |
|
$0.7300 / $4.3300 | Buy Now | ||
Quest Components | CERAMIC TRIMMER CAPACITOR | 628 |
|
$1.1550 / $2.8000 | Buy Now |