There are no models available for this part yet.
Overview of 934413003 GDML 2016 LED 24 YE GRAU by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for 934413003 GDML 2016 LED 24 YE GRAU by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77897124
|
Verical | 934413003 GDML 2016 LED 24 YE GRAU Min Qty: 6 Package Multiple: 1 | Americas - 79 |
|
$9.4920 / $12.2080 | Buy Now | |
DISTI #
GDML2016LED24YE
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, M16 Min Qty: 1 | 79 |
|
$7.5800 / $10.8300 | Buy Now |