-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934442103
|
Avnet Americas | 3CCT ML-XT RECEPT GRN W SMALL SEAL ASSY - Bulk (Alt: 0934442103) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93444-2103
|
Heilind Electronics | CONN,RECPT,3P,ML-XT,GRN ASMBLD,SMALL RR SEAL & COVER | Americas - 156 in Stock |
|
Buy Now | |
DISTI #
MOL93444-2103
|
Interstate Connecting Components | CONN,RECPT,3P,ML-XT,GRN ASMBLD,SMALL RR SEAL & COVER | 52 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-2103
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-2103
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 93444-2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2600026-3 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2103 vs 2-2600026-3 |
934442106 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2103 vs 934442106 |
2-2600026-7 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2103 vs 2-2600026-7 |
2-2600026-6 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2103 vs 2-2600026-6 |
2-2600026-8 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2103 vs 2-2600026-8 |