-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9719
|
Newark | Molex |Molex 93444-2105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.1600 | Buy Now |
DISTI #
MOL93444-2105
|
Heilind Electronics | CONN,RECPT,3P,ML-XT,YEL ASMBLD,SMALL RR SEAL & COVER | Americas - 132 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 3 POS Crimp ST Cable Mount Yellow Bag RoHS: Compliant |
2511 Partner Stock |
|
$0.7210 / $1.2300 | Buy Now |
DISTI #
93444-2105
|
TTI | Automotive Connectors ML-XT 3CKT RECP YELLOW W/SML SEAL pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$0.6000 | Buy Now |
DISTI #
MOL93444-2105
|
Interstate Connecting Components | CONN,RECPT,3P,ML-XT,YEL ASMBLD,SMALL RR SEAL & COVER | 44 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Yellow Bag RoHS: Compliant |
2511 Partner Stock |
|
$0.7210 / $1.2300 | Buy Now |
DISTI #
10198794
|
TestEquity LLC | Molex 93444-2105 ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow | 2511 |
|
$0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-2105
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-2105
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 93444-2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2600026-9 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2105 vs 2-2600026-9 |
2-2600026-7 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2105 vs 2-2600026-7 |
2-2600026-3 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2105 vs 2-2600026-3 |
2-2600026-5 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2105 vs 2-2600026-5 |
2-2600026-8 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2105 vs 2-2600026-8 |