-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4317
|
Newark | Automotive Conn Housing, Rcpt, 3Pos, Product Range:Ml-Xt 93444 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Molex Ml-Xt Series 84524-0004 & 84524-0014 Pin Contacts, Ip Rating:Ip69K, Voltage Rating:500Vdc Rohs Compliant: Yes |Molex 93444-2202 (Alternate Part Number: 889056191449 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1650 | Buy Now |
DISTI #
01AC4317
|
Avnet Americas | Conn Housing RCP 3 POS ST Cable Mount Bag - Bulk (Alt: 01AC4317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.7460 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Bag RoHS: Compliant |
1800 Partner Stock |
|
$0.6630 / $0.7850 | Buy Now |
DISTI #
01AC4317
|
Avnet Americas | Conn Housing RCP 3 POS ST Cable Mount Bag - Bulk (Alt: 01AC4317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.7460 | Buy Now |
DISTI #
4240334
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 3POS, 13A RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 900 |
|
$2.1472 | Buy Now |
|
Master Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Bag RoHS: Compliant |
1800 Partner Stock |
|
$0.6630 / $0.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-2202
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-2202
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.833 inch | |
Body Depth | 1.898 inch | |
Body Length | 0.974 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 93444-2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934442209 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 934442209 |
934442101 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 934442101 |
3-2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 3-2600026-1 |
3-2600026-4 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 3-2600026-4 |
3-2600026-2 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 3-2600026-2 |
2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 2600026-1 |
3-2600026-5 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 3-2600026-5 |
3-2600026-0 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2202 vs 3-2600026-0 |