-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch.. | |
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9734
|
Newark | Molex |Molex 93444-3107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.3500 | Buy Now |
DISTI #
0934443107
|
Avnet Americas | 4CCT ML-XT RECP BRN W SML BACK SEAL ASSY - Bulk (Alt: 0934443107) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93444-3107
|
Heilind Electronics | CONN,RECPT,4P,ML-XT,BRN ASMBLD,SMALL RR SEAL & COVER | Americas - 371 in Stock |
|
$0.6349 / $0.7547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
895 Partner Stock |
|
$0.6950 / $1.1900 | Buy Now |
DISTI #
36457146
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Brown Bag RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 895 |
|
$0.7800 | Buy Now |
DISTI #
934443107-MOL
|
TME | 93444-3107 Min Qty: 46 | 895 |
|
$0.9200 / $0.9212 | Buy Now |
DISTI #
MOL93444-3107
|
Interstate Connecting Components | CONN,RECPT,4P,ML-XT,BRN ASMBLD,SMALL RR SEAL & COVER | 123 |
|
$0.6349 / $0.7547 | Buy Now |
DISTI #
C1S549804023638
|
Chip1Stop | Automotive Relays RoHS: Compliant | 895 |
|
$0.9700 / $0.9760 | Buy Now |
|
Master Electronics | RoHS: Compliant |
895 Partner Stock |
|
$0.6950 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-3107
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-3107
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 93444-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-4P-RD01BLK | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 93444-3107 vs AT04-4P-RD01BLK |
93444-3104 | Power Connector, | Molex | 93444-3107 vs 93444-3104 |
93444-3109 | Power Connector, | Molex | 93444-3107 vs 93444-3109 |
93444-3103 | Power Connector, | Molex | 93444-3107 vs 93444-3103 |