Part Details for 934443101 by TE Connectivity
Overview of 934443101 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 934443101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934443101-ND
|
DigiKey | CONN RCPT HSG 4POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
1330 In Stock |
|
$0.8756 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
471 Partner Stock |
|
$0 | Buy Now |
DISTI #
77578738
|
Verical | 4CCT Black RECEP W/SMALL Seal All DT-XT 4-way Receptacle Connectors RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 471 |
|
$2.0800 / $2.1700 | Buy Now |
DISTI #
2600030-1
|
TTI | Automotive Connectors 93444-3101 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 934443101
934443101 CAD Models
934443101 Part Data Attributes
|
934443101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934443101
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 934443101
This table gives cross-reference parts and alternative options found for 934443101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934443101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600030-6 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-6 |
2600030-9 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-9 |
2600030-3 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-3 |
2600030-7 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-7 |
2600030-4 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-4 |
2600030-8 | Combination Line Connector, Receptacle | TE Connectivity | 934443101 vs 2600030-8 |