There are no models available for this part yet.
Overview of 934443102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 934443102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
934443102
|
Avnet Abacus | Conn Housing RCP 4 POS ST Cable Mount Bag (Alt: 934443102) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | ||
DISTI #
934443102
|
Avnet Abacus | Conn Housing RCP 4 POS ST Cable Mount Bag (Alt: 934443102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 934443102 by Molex
Part Data Attributes for 934443102 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Depth
|
1.874 inch
|
Body Length
|
0.817 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPAL MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
GLASS FILLED NYLON
|
Total Number of Contacts
|
4
|
Alternate Parts for 934443102
This table gives cross-reference parts and alternative options found for 934443102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934443102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-4P-RD01RED | Combination Line Connector | Amphenol Corporation | 934443102 vs AT04-4P-RD01RED |
AT04-4P-RD01 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 934443102 vs AT04-4P-RD01 |
0934443107 | Rectangular Power Connector | Molex | 934443102 vs 0934443107 |
0934443109 | Combination Line Connector | Molex | 934443102 vs 0934443109 |
AT04-4P-RD01YEL | Combination Line Connector | Amphenol Corporation | 934443102 vs AT04-4P-RD01YEL |
AT04-4P-RD01WHT | Combination Line Connector | Amphenol Corporation | 934443102 vs AT04-4P-RD01WHT |
93444-3102 | Power Connector, | Molex | 934443102 vs 93444-3102 |
AT04-4P-RD01BLK | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 934443102 vs AT04-4P-RD01BLK |
934443101 | Rectangular Power Connector, | Molex | 934443102 vs 934443101 |
AT04-4P-RD01GRN | Combination Line Connector | Amphenol Corporation | 934443102 vs AT04-4P-RD01GRN |