-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2965
|
Newark | Automotive Conn Housing, Plug, 4Pos, Product Range:Ml-Xt 93445 Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Molex Ml-Xt Series 84524-0004 & 84524-0014 Pin Contacts, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Molex 93445-3101 (Alternate Part Number: 889056164542 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
78AC3331
|
Newark | 4Cct Ml-Xt Plug Black W Small Seal Assy/Molex |Molex 93445-3101 (Alternate Part Number: 889056164542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$1.1000 / $1.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1900 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 1520 |
|
$0.8800 / $3.2000 | Buy Now |
DISTI #
93445-3101
|
TTI | Automotive Connectors 4CCT ML-XT PLUG BLK W SMALL SEAL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-3101
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-3101
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 93445-3101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93445-3101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934453104 | Rectangular Power Connector, | Molex | 93445-3101 vs 934453104 |
93445-3105 | Power Connector, | Molex | 93445-3101 vs 93445-3105 |
93445-3107 | Power Connector, | Molex | 93445-3101 vs 93445-3107 |
0934453105 | Combination Line Connector | Molex | 93445-3101 vs 0934453105 |
934453105 | Rectangular Power Connector, | Molex | 93445-3101 vs 934453105 |
0934453103 | Combination Line Connector | Molex | 93445-3101 vs 0934453103 |
93445-3102 | Power Connector, | Molex | 93445-3101 vs 93445-3102 |
934453101 | Rectangular Power Connector, | Molex | 93445-3101 vs 934453101 |
0934453109 | Combination Line Connector | Molex | 93445-3101 vs 0934453109 |
934453102 | Rectangular Power Connector, | Molex | 93445-3101 vs 934453102 |