-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9806
|
Newark | Molex |Molex 93445-3103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5100 | Buy Now |
DISTI #
0934453103
|
Avnet Americas | 4CCT ML-XT PLUG GREEN W SMALL SEAL ASSY - Bulk (Alt: 0934453103) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93445-3103
|
Heilind Electronics | CONN,PLUG,4P,ML-XT,GRN ASMBLD,SMALL RR SEAL & COVER | Americas - 355 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XTâ„¢ Bag RoHS: Compliant |
718 Partner Stock |
|
$0.6780 / $1.1400 | Buy Now |
DISTI #
50403964
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XT™ Bag Min Qty: 83 Package Multiple: 1 | Americas - 718 |
|
$0.7600 | Buy Now |
DISTI #
0934453103
|
Avnet Americas | 4CCT ML-XT PLUG GREEN W SMALL SEAL ASSY - Bulk (Alt: 0934453103) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0934453103
|
Avnet Americas | 4CCT ML-XT PLUG GREEN W SMALL SEAL ASSY - Bulk (Alt: 0934453103) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93445-3103
|
Interstate Connecting Components | CONN,PLUG,4P,ML-XT,GRN ASMBLD,SMALL RR SEAL & COVER | 118 |
|
Buy Now | |
DISTI #
4253492
|
Farnell | RoHS: Compliant Min Qty: 80 Container: Each | 0 |
|
$2.0964 | Buy Now |
|
Master Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XTâ„¢ Bag RoHS: Compliant |
718 Partner Stock |
|
$0.6780 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-3103
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-3103
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 93445-3103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93445-3103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-4S-MM01 | Combination Line Connector, 4 Contact(s), Female, Plug, | Amphenol Corporation | 93445-3103 vs AT06-4S-MM01 |