-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3600 Partner Stock |
|
$0.8670 / $1.0200 | Buy Now |
DISTI #
23563650
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 2500 |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
65760230
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 1100 |
|
$0.9900 / $1.0700 | Buy Now |
|
Quest Components | 25 |
|
$1.3920 / $2.3200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
3600 Partner Stock |
|
$0.8670 / $1.0200 | Buy Now |
DISTI #
10198882
|
TestEquity LLC | Molex 93445-3202 ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Grey | 3600 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-3202
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-3202
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |