-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-07L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
142-07J08L | Coilcraft Inc | Variable Inductor, 0.33uH Min, 0.427uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9831
|
Newark | Molex |Molex 93445-4207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.2200 | Buy Now |
DISTI #
0934454207
|
Avnet Americas | 6CCT ML-XT PLUG BRWN W LARGE SEAL ASSY - Bulk (Alt: 0934454207) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93445-4207
|
Heilind Electronics | CONN,PLUG,6P,ML-XT,BRN ASMBLD,LG RR SEAL & COVER | Americas - 366 in Stock |
|
$1.0308 / $1.2642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.6100 / $2.7500 | Buy Now |
DISTI #
36429230
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Brown ML-XT™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 500 |
|
$1.7500 / $1.8200 | Buy Now |
DISTI #
934454207-MOL
|
TME | 93445-4207 Min Qty: 20 | 500 |
|
$1.8399 / $2.1269 | Buy Now |
DISTI #
MOL93445-4207
|
Interstate Connecting Components | CONN,PLUG,6P,ML-XT,BRN ASMBLD,LG RR SEAL & COVER | 122 |
|
$1.0308 / $1.2642 | Buy Now |
DISTI #
C1S549804092355
|
Chip1Stop | Automotive Relays RoHS: Compliant | 500 |
|
$2.1600 / $2.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.6100 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-4207
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-4207
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |
This table gives cross-reference parts and alternative options found for 93445-4207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93445-4207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-6S-EC01BLK | Combination Line Connector, 6 Contact(s), Female, Plug, | Amphenol Corporation | 93445-4207 vs AT06-6S-EC01BLK |
AT06-6S-EC01 | Combination Line Connector, | Amphenol Corporation | 93445-4207 vs AT06-6S-EC01 |