-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9836
|
Newark | Molex |Molex 93445-5147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.7900 | Buy Now |
DISTI #
538-93445-5147
|
Mouser Electronics | Automotive Connectors ML-XT 8CKT PLUG BRN KEYD W/SML SEAL | 0 |
|
Order Now | |
DISTI #
MOL93445-5147
|
Heilind Electronics | CONN,PLUG,8P,ML-XT,BRN ASMBLD,SMALL RR SEAL & COVER | Americas - 165 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
450 Partner Stock |
|
$1.4500 / $2.4300 | Buy Now | |
DISTI #
93445-5147
|
TTI | Automotive Connectors ML-XT 8CKT PLUG BRN KEYD W/SML SEAL Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 721 In Stock |
|
$1.7100 | Buy Now |
DISTI #
MOL93445-5147
|
Interstate Connecting Components | CONN,PLUG,8P,ML-XT,BRN ASMBLD,SMALL RR SEAL & COVER | 55 |
|
Buy Now | |
|
Master Electronics |
450 Partner Stock |
|
$1.4500 / $2.4300 | Buy Now | |
DISTI #
10198905
|
TestEquity LLC | Molex 93445-5147 ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option D, Brown | 450 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-5147
Molex
Buy Now
|
Compare Parts:
93445-5147
Molex
|
Samacsys Manufacturer | Molex |