Part Details for 93445-6133 by Molex
Overview of 93445-6133 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 93445-6133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9840
|
Newark | Mlxt 12Cct Plug Grn C W/Small Seal Assy/Molex |Molex 93445-6133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.1800 | Buy Now |
DISTI #
34AC0961
|
Newark | Mlxt 12Cct Plug Grn C W/Small Seal Assy |Molex 93445-6133 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
832 Partner Stock |
|
$1.6400 / $2.7200 | Buy Now |
DISTI #
93445-6133
|
TTI | Automotive Connectors ML-XT 12CKT PLUG GRN C W/SMALL SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 93445-6133
|
PEI Genesis | Combination Line Connector | 832 |
|
Buy Now | |
DISTI #
4253521
|
Farnell | AUTOMOTIVE CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 425 |
|
$5.1561 | Buy Now |
|
Master Electronics | RoHS: Compliant |
832 Partner Stock |
|
$1.6400 / $2.7200 | Buy Now |
DISTI #
10198909
|
TestEquity LLC | Molex 93445-6133 ML-XT Sealed 12 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option C, Green | 832 |
|
$2.0700 | Buy Now |
Part Details for 93445-6133
93445-6133 CAD Models
93445-6133 Part Data Attributes
|
93445-6133
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-6133
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.744 inch | |
Body Depth | 1.328 inch | |
Body Length | 1.28 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 93444-6133 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 93445-6133
This table gives cross-reference parts and alternative options found for 93445-6133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93445-6133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-12SC-RD01 | Combination Line Connector, 12 Contact(s), Female, Plug, | Amphenol Corporation | 93445-6133 vs AT06-12SC-RD01 |