Part Details for 934451201 by TE Connectivity
Overview of 934451201 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 934451201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934451201-ND
|
DigiKey | CONN PLUG HSG 2POS 5.50MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
11000 In Stock |
|
$0.7135 / $1.4300 | Buy Now |
DISTI #
1-2600023-0
|
TTI | Automotive Connectors 93445-1201 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 33000 In Stock |
|
$0.6250 | Buy Now |
Part Details for 934451201
934451201 CAD Models
934451201 Part Data Attributes
|
934451201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934451201
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 934451201
This table gives cross-reference parts and alternative options found for 934451201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934451201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600023-4 | Combination Line Connector, Plug | TE Connectivity | 934451201 vs 1-2600023-4 |
1-2600023-6 | Combination Line Connector, Plug | TE Connectivity | 934451201 vs 1-2600023-6 |
AT06-2S-BLU | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 934451201 vs AT06-2S-BLU |
1-2600023-5 | Combination Line Connector, Plug | TE Connectivity | 934451201 vs 1-2600023-5 |
AT06-2S-GRN | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 934451201 vs AT06-2S-GRN |
AT06-2S-YEL | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 934451201 vs AT06-2S-YEL |
AT06-2S-RED | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 934451201 vs AT06-2S-RED |
1-2600023-8 | Combination Line Connector, Plug | TE Connectivity | 934451201 vs 1-2600023-8 |
AT06-2S-BRN | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 934451201 vs AT06-2S-BRN |