Part Details for 934451202 by Molex
Overview of 934451202 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 934451202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 222 |
|
RFQ | ||
DISTI #
934451202
|
Avnet Abacus | Conn Housing PL 2 POS ST Cable Mount Bag (Alt: 934451202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 934451202
934451202 CAD Models
934451202 Part Data Attributes
|
934451202
Molex
Buy Now
Datasheet
|
Compare Parts:
934451202
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.62 inch | |
Body Depth | 1.213 inch | |
Body Length | 0.683 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Total Number of Contacts | 2 |
Alternate Parts for 934451202
This table gives cross-reference parts and alternative options found for 934451202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934451202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934451204 | Rectangular Power Connector | Molex | 934451202 vs 934451204 |
AT06-2S-EC01BRN | Combination Line Connector | Amphenol Corporation | 934451202 vs AT06-2S-EC01BRN |
0934451202 | Rectangular Power Connector | Molex | 934451202 vs 0934451202 |
934451205 | Rectangular Power Connector | Molex | 934451202 vs 934451205 |
AT06-2S-EC01RED | Combination Line Connector | Amphenol Corporation | 934451202 vs AT06-2S-EC01RED |
AT06-2S-EC01BLK | Combination Line Connector, 2 Contact(s), Female, Plug, | Amphenol Corporation | 934451202 vs AT06-2S-EC01BLK |
0934451209 | Combination Line Connector | Molex | 934451202 vs 0934451209 |
0934451207 | Rectangular Power Connector | Molex | 934451202 vs 0934451207 |
934451209 | Combination Line Connector, | Molex | 934451202 vs 934451209 |
0934451203 | Combination Line Connector | Molex | 934451202 vs 0934451203 |