Part Details for 934451501 by Molex
Overview of 934451501 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 934451501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65760280
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Black ML-XT™ Bag RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 670 |
|
$0.9700 | Buy Now |
DISTI #
934451501
|
Avnet Abacus | MLX934451501 (Alt: 934451501) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 934451501
934451501 CAD Models
934451501 Part Data Attributes
|
934451501
Molex
Buy Now
Datasheet
|
Compare Parts:
934451501
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.681 inch | |
Body Depth | 1.717 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Total Number of Contacts | 2 |
Alternate Parts for 934451501
This table gives cross-reference parts and alternative options found for 934451501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934451501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0934451509 | Combination Line Connector | Molex | 934451501 vs 0934451509 |