Part Details for 934452201 by TE Connectivity
Overview of 934452201 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 934452201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934452201-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
937 In Stock |
|
$0.7672 / $1.8700 | Buy Now |
DISTI #
1-2600027-0
|
TTI | Automotive Connectors 93445-2201 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 2808 In Stock |
|
$0.6870 | Buy Now |
Part Details for 934452201
934452201 CAD Models
934452201 Part Data Attributes
|
934452201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934452201
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.757 inch | |
Body Depth | 1.319 inch | |
Body Length | 0.757 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 8.66 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 934452201
This table gives cross-reference parts and alternative options found for 934452201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934452201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600027-0 | Combination Line Connector, Plug | TE Connectivity | 934452201 vs 1-2600027-0 |