Part Details for 934453501 by Molex
Overview of 934453501 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 934453501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65760851
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 150 |
|
$2.1200 | Buy Now |
DISTI #
934453501
|
Avnet Abacus | ML-XT 4CCT PLUG BLK SML SEAL & HTSHR (Alt: 934453501) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 934453501
934453501 CAD Models
934453501 Part Data Attributes
|
934453501
Molex
Buy Now
Datasheet
|
Compare Parts:
934453501
Molex
Rectangular Power Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 934453501
This table gives cross-reference parts and alternative options found for 934453501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934453501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93445-3506 | Power Connector, | Molex | 934453501 vs 93445-3506 |
0934453506 | Combination Line Connector | Molex | 934453501 vs 0934453506 |
0934453503 | Combination Line Connector | Molex | 934453501 vs 0934453503 |
934453504 | Rectangular Power Connector | Molex | 934453501 vs 934453504 |
93445-3501 | Power Connector, | Molex | 934453501 vs 93445-3501 |
DT06-4S-CE13 | DT PLUG ASM | TE Connectivity | 934453501 vs DT06-4S-CE13 |
0934453504 | Combination Line Connector | Molex | 934453501 vs 0934453504 |
0934453507 | Rectangular Power Connector | Molex | 934453501 vs 0934453507 |
0934453501 | Combination Line Connector | Molex | 934453501 vs 0934453501 |
93445-3504 | Power Connector, | Molex | 934453501 vs 93445-3504 |