Part Details for 934457111 by TE Connectivity
Overview of 934457111 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934457111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934457111-ND
|
DigiKey | CONN PLUG HSG 18POS 4.66MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
237 In Stock |
|
$9.5151 / $15.2800 | Buy Now |
DISTI #
571-934457111
|
Mouser Electronics | Automotive Connectors 18CCT PLUG BLACK KEYING A W/SEAL RoHS: Compliant | 660 |
|
$10.7700 / $15.2800 | Buy Now |
DISTI #
2600047-1
|
TTI | Automotive Connectors 18CCT PLUG BLACK KEYING A W/SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18703 In Stock |
|
$9.5300 / $15.1300 | Buy Now |
Part Details for 934457111
934457111 CAD Models
934457111 Part Data Attributes
|
934457111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934457111
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.66 mm |