934473033
Molex
Description: Rectangular Power Connector

Overview of 934473033 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 934473033 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-934473033-ND
DigiKey 4CCT ML-XT RECEPT WEDGELOCK KEYC Min Qty: 807 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 4526
In Stock
  • 807 $0.0880
$0.0880 Buy Now
DISTI # 934473033
Avnet Abacus 4CCT ML-XT RECEPT WEDGELOCK KEYC GRN (Alt: 934473033) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 934473033 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934473033 by Molex

934473033
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Additional Feature
POLARIZATION AVAILABLE
Body Breadth
0.807 inch
Body Depth
2.34 inch
Body Length
0.816 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
13 A
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. 934473033
    Molex
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934473033 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934473033 by Molex

Select Manufacturer
Which Manufacturer of 934473033 would you like to use for your alert(s)?
  • Please alert me when 934473033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934473033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934473033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934473033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934473033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934473033 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: