Part Details for 9345.040 by Rittal
Overview of 9345.040 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-345LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board | |
68693-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch.. | |
86093457713755E1LF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style C 45 ways, Class II |
Price & Stock for 9345.040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-9345040
|
TME | Fuse disconnector, 30A, 600VAC, Poles: 3, 4pcs. Min Qty: 1 | 0 |
|
$260.1600 / $280.1600 | RFQ |