There are no models available for this part yet.
Overview of 934507188 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 934507188 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0443
|
Newark | Test Lead Mln 150/2.5 Y/G |Altech 934507188 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $18.8200 | Buy Now | |
DISTI #
934507188-ND
|
DigiKey | TEST LEAD MLN 1 YG BANANA PLUG S Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8336 | Buy Now | |
DISTI #
845-934507188
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 150/2.5 Y/G | 0 |
|
$12.1600 / $13.8300 | Order Now | |
DISTI #
70974856
|
RS | Test Lead MLN 150/2.5 Y/G, Banana Plug, stackable, 4mm, 60" length, 14AWG | Altech Corp 934507188 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5200 / $13.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$10.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5600 / $13.9800 | Buy Now | ||
DISTI #
10115474
|
TestEquity LLC | Altech 934507188 Test Lead MLN 150/2.5, Y/G, Banana Plug, Stackable, 4mm, 60" Length, 14AWG | 0 |
|
$12.8100 | Buy Now |
CAD Models for 934507188 by Altech Corporation
Part Data Attributes for 934507188 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|